Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,830 In Stock 249,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 380mA | 1 V @ 275 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1 ns | 4 µA @ 30 V | 6pF @ 30V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | ||
31,740 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOT-523 | SOT-523 | 125°C (Max) | ||
42,317 In Stock 45,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 450 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 36pF @ 1V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | -40°C ~ 125°C |