Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V200 V400 V
Current - Average Rectified (Io)
200mA1A3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA950 mV @ 1 A1 V @ 10 mA1.5 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns35 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V5 µA @ 75 V5 µA @ 400 V500 µA @ 200 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz30pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-214AB, SMCSOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-35SMCSOD-123FLSOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
211,546
In Stock
975,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
146,401
In Stock
6,003,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
DO-214AB Pkg
STTH3R04S
DIODE GEN PURP 400V 3A SMC
STMicroelectronics
22,887
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.28790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
3A
1.5 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 400 V
-
Surface Mount
DO-214AB, SMC
SMC
175°C (Max)
SOD 123FL
SMD1200PL-TP
DIODE SCHOTTKY 200V 1A SOD123FL
Micro Commercial Co
165,123
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥0.71304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.