RB751V-40TE-17 | |
---|---|
DigiKey Part Number | RB751V-40TE-17TR-ND - Tape & Reel (TR) RB751V-40TE-17CT-ND - Cut Tape (CT) RB751V-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40TE-17 |
Description | DIODE SCHOTTKY 30V 30MA UMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB751V-40TE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.17204 | ¥586.02 |
1,000 | ¥0.91212 | ¥912.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81634 | ¥2,449.02 |
6,000 | ¥0.79811 | ¥4,788.66 |
9,000 | ¥0.70689 | ¥6,362.01 |
30,000 | ¥0.69777 | ¥20,933.10 |
75,000 | ¥0.59288 | ¥44,466.00 |