Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-BAT64
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
250mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A750 mV @ 100 mA
Current - Reverse Leakage @ Vr
2 µA @ 30 V500 µA @ 40 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz200pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-79, SOD-523
Supplier Device Package
PG-SC79-2-1SMA
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
31,755
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.91419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SC-79, SOD-523
BAT6402VH6327XTSA1
DIODE SCHOTT 40V 250MA SC79-2-1
Infineon Technologies
26,985
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
750 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
2 µA @ 30 V
6pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.