Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319,901 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 30 V | 17pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
144,111 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥4.10497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 mA @ 15 V | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 100°C |