Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock | 1 : ¥47.04000 Tube | Tube | Obsolete | Standard | 600 V | 150A | 1.63 V @ 150 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 8 µA @ 600 V | - | - | - | Chassis Mount | PowerTab® | PowerTab® | -55°C ~ 175°C | |||
339 In Stock | 1 : ¥66.09000 Tube | Tube | Obsolete | Standard | 200 V | 150A | 1.1 V @ 150 A | Standard Recovery >500ns, > 200mA (Io) | - | 50 µA @ 200 V | - | Automotive | AEC-Q101 | Chassis Mount | PowerTab® | PowerTab® | -55°C ~ 175°C |