Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,926 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 200 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
9,262 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 30 V | 2pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
0 In Stock | 5,000 : ¥3.88064 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Schottky | 100 V | 5A | 690 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 29 µA @ 100 V | 54.4pF @ 100V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -55°C ~ 175°C |