Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,426 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.85940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
111,168 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.56115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.5A | 550 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | 170pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | CST2C | 125°C (Max) |