Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,372 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 20 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
4,971 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 20 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |