Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,220 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.46021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 30 V | 2pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SC-79 | 150°C (Max) | ||
2,991 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | - | Fast Recovery =< 500ns, > 200mA (Io) | 40 µA @ 60 V | 130pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) |