Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,363 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 175°C (Max) | ||
88 In Stock | 1 : ¥269.37000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 109A | 1.8 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 246pF @ 400V, 1MHz | Through Hole | TO-247-3 | TO-247-3 | -55°C ~ 175°C |