Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,094 In Stock 4,305,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
36,066 In Stock | 1 : ¥1.31000 Cut Tape (CT) 5,000 : ¥0.21045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 10 V | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -55°C ~ 125°C |