Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,157 In Stock | 1 : ¥7.22000 Cut Tape (CT) 4,500 : ¥3.00054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 20A | 900 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 1575pF @ 4V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C | |||
3,180 In Stock | 1 : ¥4.60000 Cut Tape (CT) 4,500 : ¥1.55329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 6A | 780 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 620pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C | ||
4,404 In Stock | 1 : ¥5.75000 Cut Tape (CT) 4,500 : ¥2.17416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 1190pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 150°C | ||
2,412 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥3.21334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 715 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -40°C ~ 175°C |