Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369,851 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
293 In Stock | 1 : ¥60.01000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 15A | 1.55 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 300 µA @ 600 V | 550pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | TO-247 | 175°C | ||
0 In Stock Check Lead Time | 1 : ¥35.87000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.7 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 180 µA @ 650 V | 300pF @ 1V, 1MHz | - | - | Through Hole | TO-247-3 | PG-TO247-3 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 800 V | 1A | 1.6 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 800 V | 9.3pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C |