S1A-13-F | |
---|---|
DigiKey Part Number | S1A-FDITR-ND - Tape & Reel (TR) S1A-FDICT-ND - Cut Tape (CT) S1A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A-13-F |
Description | DIODE GEN PURP 50V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57518 | ¥287.59 |
1,000 | ¥0.39966 | ¥399.66 |
2,000 | ¥0.34634 | ¥692.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32127 | ¥1,606.35 |
10,000 | ¥0.26642 | ¥2,664.20 |
25,000 | ¥0.26172 | ¥6,543.00 |
50,000 | ¥0.23508 | ¥11,754.00 |
125,000 | ¥0.20373 | ¥25,466.25 |