Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,641 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | 32pF @ 10V, 1MHz | - | - | Surface Mount | PowerDI™ 323 | PowerDI™ 323 | -65°C ~ 150°C | ||
30,367 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 30pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
10,575 In Stock | 1 : ¥6.07000 Cut Tape (CT) 3,500 : ¥2.30399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 10A | 1 V @ 10 A | Standard Recovery >500ns, > 200mA (Io) | 5 µs | 10 µA @ 600 V | 79pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |