Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345,489 In Stock 1,194,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.60514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 27pF @ 4V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -65°C ~ 150°C | ||
5,060 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.14521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-221AA, SMB Flat Leads | SMBF | -55°C ~ 150°C |