Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416,698 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
60,083 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 360 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 90pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 125°C | ||
52,477 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | 110pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
2,859 In Stock | 1 : ¥10.26000 Cut Tape (CT) 4,500 : ¥4.24531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 35A | 670 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.1 mA @ 45 V | 4020pF @ 4V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C |