Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,814,758 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
25,489 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 4A | 860 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 500 µA @ 200 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
1,935 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.50758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 25 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
15,332 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.93771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 560 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 26.35 ns | 100 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 60 µA @ 30 V | 380pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) |