Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,122 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 460 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 18 ns | 28 µA @ 40 V | 560pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
53,035 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | -55°C ~ 150°C |