Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,211 In Stock | 1 : ¥2.71000 Cut Tape (CT) 15,000 : ¥0.40597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 310 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 30 V | - | Surface Mount | 0201 (0603 Metric) | 0201 | -30°C ~ 85°C | ||
5,760 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 840 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 nA @ 60 V | - | Surface Mount | 2-SMD, Flat Leads | PMDE | 175°C |