Results: 0
Manufacturer
3MAdafruit Industries LLCAgilink MicrowiresAlpha WireBelden Inc.Cal Test ElectronicsCicoilCNC TechDaburn ElectronicsDFRobotE-Z-HookHelukabel USA
Series
-*100RL1060311011102110311041105110611071108
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Cable Type
-Bus BarHook-UpHook-Up, Dual WallHook-Up, Dual Wall, ShieldedHook-Up, ShieldedMicrophoneMicrophone, ShieldedSafety WireSolar Cable (Photovoltaic)Test LeadWelding
Wire Gauge
0.25mm²0.50mm²0.75mm²1.00mm²1.20mm²1.50mm²2.50mm²4.00mm²1 AWG1/0 AWG2 AWG2/0 AWG
Conductor Strand
7/0.0024"7/0.0028"7/0.0031"7/0.0039"7/0.0047"7/0.0050"7/0.0063"7/0.0071"7/0.0079"7/0.0100"7/0.0102"7/0.0126"
Conductor Material
-AluminumCopperCopper Alloy, Nickel CoatedCopper Alloy, Silver CoatedCopper, Annealed BareCopper, Annealed TinnedCopper, BareCopper, Nickel CoatedCopper, Silver CoatedCopper, TinnedManganinSteel, Stainless
Jacket (Insulation) Material
-CarolpreneChlorosulfonated Polyethylene (CSPE)ElastomarEthylene Propylene Terpolymer Rubber (EPDM)Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedEthylene-Propylene Rubber (EPR)Flexx-Sil™Fluorinated Ethylene-Propylene (FEP)FluoroelastomarFluoropolymer
Jacket (Insulation) Diameter
0.004" (0.11mm)0.005" (0.13mm)0.006" (0.16mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.31mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)
Jacket (Insulation) Thickness
0.0015" (0.038mm)0.0019" (0.048mm)0.0020" (0.051mm)0.0027" (0.069mm)0.0030" (0.076mm)0.0031" (0.080mm)0.0033" (0.085mm)0.0034" (0.086mm)0.0035" (0.089mm)0.004" (0.09mm)0.005" (0.13mm)0.006" (0.15mm)
Length
1.00' (0.30m)3.28' (1.00m)5.00' (1.52m)6.56' (2.00m)10.00' (3.05m)16.40' (5.00m)25.00' (7.62m)32.81' (10.00m)50.00' (15.24m)98.43' (30.00m)100.0' (30.5m)101.7' (31.0m)
Voltage
30V50V150V250V300V450V500V600/1000V600V750/1300V750V1000V
Operating Temperature
-196°C ~ 200°C-190°C ~ 200°C-150°C ~ 150°C-150°C ~ 300°C-90°C ~ 200°C-90°C ~ 250°C-80°C ~ 105°C-80°C ~ 150°C-80°C ~ 200°C-80°C ~ 80°C-70°C ~ 150°C-70°C ~ 200°C
Jacket Color
-BlackBlack, Brown StripeBlack, Gray StripeBlack, Gray, White StripeBlack, Green StripeBlack, Orange StripeBlack, RedBlack, Red StripeBlack, White StripeBlack, White, Yellow StripeBlack, Yellow Stripe
Ratings
-ASTM B-172ASTM B-172 Class KASTM B-172 Class MASTM B-33ASTM B-8AWM Style 3567ISO 10993ISO 10993, UL Style 1007/1569ISO 10993, UL Style 1015ISO 10993, UL Style 1015/1230ISO 10993, UL Style 3212
Features
2 Cables, 1 of each Color, High Temperature-Abrasion ResistantAbrasion Resistant, Chemical ResistantAbrasion Resistant, Oil Resistant, UV ResistantAbrasion Resistant, UV ResistantBiological CompatibilityChemical ResistantChemical Resistant, High Temperature, UV ResistantChemical Resistant, Oil Resistant, UV ResistantHigh TemperatureHigh Temperature, High Voltage
Grade
-Military
Qualification
-MIL-DTL-16878/4 Type EMIL-DTL-16878/5 Type EEMIL-DTL-22759/11MIL-DTL-22759/16MIL-I-3930A Type JPMIL-Spec QQ-W-343 and Mil-W-16878MIL-W-16878 Type BMIL-W-16878 Type B/NMIL-W-16878 Type CMIL-W-16878/1MIL-W-16878/1 Type B
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.