1569-24-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN518B-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.79000 | ¥411.79 |
3 | ¥380.98333 | ¥1,142.95 |
5 | ¥367.78000 | ¥1,838.90 |
7 | ¥358.96429 | ¥2,512.75 |
10 | ¥350.15700 | ¥3,501.57 |
25 | ¥328.13560 | ¥8,203.39 |
50 | ¥310.51600 | ¥15,525.80 |
100 | ¥297.30310 | ¥29,730.31 |