CF300-UL-100-01-D | |
---|---|
DigiKey Part Number | 4849-CF300-UL-100-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-100-01-D |
Description | TPE1C/8AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
3 | ¥42.71333 | ¥128.14 |
5 | ¥41.21800 | ¥206.09 |
7 | ¥40.36000 | ¥282.52 |
10 | ¥39.28900 | ¥392.89 |
25 | ¥36.92920 | ¥923.23 |
50 | ¥34.99620 | ¥1,749.81 |
100 | ¥33.49390 | ¥3,349.39 |