1 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
726 In Stock | 1 : ¥171.07000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 1 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.571" (14.50mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
573 In Stock | 1 : ¥193.84000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Shielded | 1 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.591" (15.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
50 In Stock | 1 : ¥18,179.32000 Spool | - | Spool | Active | Hook-Up | 1 AWG | 836/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.547" (13.89mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Violet | UL Style 1232/1284 | - | - | - | ||
0 In Stock | 500 : ¥310.49964 Bulk | Bulk | Active | Hook-Up, Dual Wall | 1 AWG | 817/30 | Copper, Nickel Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.445" (11.30mm) | 0.009" (0.23mm) | - | 600V | -65°C ~ 200°C | Green | - | - | Military | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 1,000 : ¥29.56491 Spool | Spool | Active | Welding | 1 AWG | 778/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.495" (12.57mm) | - | 1000.0' (304.8m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 11,000 : ¥31.93195 Spool | Spool | Active | Welding | 1 AWG | 778/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.495" (12.57mm) | - | 250.0' (76.2m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 250 : ¥35.86212 Spool | Spool | Active | Welding | 1 AWG | 778/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.495" (12.57mm) | - | 250.0' (76.2m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 7,000 : ¥44.84463 Spool | Spool | Active | Welding | 1 AWG | 2090/34 | Copper, Annealed Bare | Super Vu-Tron® | 0.530" (13.46mm) | - | 250.0' (76.2m) | 600V | -50°C ~ 90°C | Orange | ASTM B-172 Class M | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥45.53459 Spool | Spool | Active | Welding | 1 AWG | 2090/34 | Copper, Annealed Bare | Super Vu-Tron® | 0.530" (13.46mm) | - | 1000.0' (304.8m) | 600V | -50°C ~ 90°C | Orange | ASTM B-172 Class M | - | - | - | |||
0 In Stock Check Lead Time | 2,500 : ¥46.96291 Spool | Spool | Active | Welding | 1 AWG | 778/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.495" (12.57mm) | - | 2500' (762.0m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 11,000 : ¥46.96293 Spool | Spool | Active | Welding | 1 AWG | 778/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.495" (12.57mm) | - | 500.0' (152.4m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 11,000 : ¥46.96293 Spool | Spool | Active | Welding | 1 AWG | 778/30 | Copper, Annealed Bare | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.495" (12.57mm) | - | 500.0' (152.4m) | 600V | -40°C ~ 90°C | Black | ASTM B-172 Class K | - | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥47.75401 Bulk | Bulk | Active | Hook-Up | 1 AWG | 827/30 | Copper, Annealed Bare | Super Vu-Tron® | 0.575" (14.61mm) | - | - | 600V | -50°C ~ 105°C | Black | ASTM B-172 | - | - | - | |||
0 In Stock Check Lead Time | 7,000 : ¥67.59947 Spool | Spool | Active | Welding | 1 AWG | 2090/34 | Copper, Annealed Bare | Super Vu-Tron® | 0.530" (13.46mm) | - | 500.0' (152.4m) | 600V | -50°C ~ 90°C | Orange | ASTM B-172 Class M | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥72.00635 Spool | Spool | Active | Hook-Up | 1 AWG | 827/30 | Copper, Annealed Bare | Super Vu-Tron® | 0.575" (14.61mm) | - | 1000.0' (304.8m) | 600V | -50°C ~ 105°C | Black | ASTM B-172 | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥112.10178 Bulk | Bulk | Active | Hook-Up | 1 AWG | 817/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.424" (10.77mm) | 0.008" (0.20mm) | - | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 500 : ¥148.20784 Bulk | Bulk | Active | Hook-Up, Dual Wall | 1 AWG | 817/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.453" (11.51mm) | 0.015" (0.38mm) | - | 600V | 150°C | Brown | - | - | - | - | |||
0 In Stock Check Lead Time | 250 : ¥153.98768 Spool | - | Spool | Active | Hook-Up | 1 AWG | 210/24 | Copper, Tinned | Chlorosulfonated Polyethylene (CSPE) | 0.557" (14.14mm) | 0.091" (2.31mm) | 250.0' (76.2m) | 600V | -30°C ~ 105°C | Black | UL Style 3193 | Oil Resistant | - | - | ||
0 In Stock Check Lead Time | 100 : ¥157.50200 Spool | - | Spool | Active | Hook-Up | 1 AWG | 259/25 | Copper, Tinned | Silicone Rubber | 0.532" (13.51mm) | 0.078" (1.98mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | Black | ISO 10993, UL Style 3214 | Biological Compatibility | - | - | ||
0 In Stock 3 Factory Check Lead Time | 100 : ¥157.50200 Spool | - | Spool | Active | Hook-Up | 1 AWG | 259/25 | Copper, Tinned | Silicone Rubber | 0.532" (13.51mm) | 0.078" (1.98mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | White | ISO 10993, UL Style 3214 | Biological Compatibility | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥164.29424 Spool | - | Spool | Active | Hook-Up | 1 AWG | 210/24 | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.583" (14.81mm) | 0.104" (2.64mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Black | UL Style 3340/3374 | High Temperature | - | - | ||
0 In Stock Check Lead Time | 250 : ¥172.48720 Spool | - | Spool | Active | Hook-Up | 1 AWG | 210/24 | Copper, Tinned | Silicone, Glass | 0.622" (15.80mm) | 0.080" (2.03mm) | 250.0' (76.2m) | 600V | -70°C ~ 200°C | White | UL Style 3126 | - | - | - | ||
0 In Stock Check Lead Time | 250 : ¥172.48720 Spool | - | Spool | Active | Hook-Up | 1 AWG | 210/24 | Copper, Tinned | Silicone, Glass | 0.622" (15.80mm) | 0.080" (2.03mm) | 250.0' (76.2m) | 600V | -70°C ~ 200°C | Black | UL Style 3126 | - | - | - | ||
0 In Stock Check Lead Time | 250 : ¥172.62636 Spool | - | Spool | Active | Hook-Up | 1 AWG | 210/24 | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.583" (14.81mm) | 0.104" (2.64mm) | 250.0' (76.2m) | 600V | -55°C ~ 150°C | Black | UL Style 3340/3374 | High Temperature | - | - | ||
0 In Stock Check Lead Time | 500 : ¥173.92584 Bulk | Bulk | Active | Hook-Up, Dual Wall | 1 AWG | 2109/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.488" (12.40mm) | 0.015" (0.38mm) | - | 600V | 150°C | White | - | - | - | MIL-W-22759 |