Single Board Computers (SBCs)

Results: 2
Expansion Site/Bus
PCI, PCIePCIe
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
SBC 2.9GHZ 16 CORE 32GB/0GB RAM
IPC-240-00A1
SBC 2.9GHZ 16 CORE 32GB/0GB RAM
Advantech Corp
0
In Stock
Check Lead Time
1 : ¥3,186.29000
Box
Box
Active
Intel 6th/7th Gen Core i7/i5/i3 CPU Socket LGA 1151
2.3GHz, 2.4GHz, 2.7GHz, 2.9GHz
16
-
Fan
9.055" x 7.087" (229.99mm x 180.00mm)
2.5" SBC, ATX/AT
PCIe
32GB/0GB
mSATA
HDMI, Multi-Display, VGA
RJ45 (2)
USB 2.0 (4), USB 3.0 (6), USB 2.0 Type-A (2)
4
-
-
No
-
0°C ~ 45°C
SBC 2.9GHZ 16 CORE 32GB/0GB RAM
IPC-240-01A1
SBC 2.9GHZ 16 CORE 32GB/0GB RAM
Advantech Corp
0
In Stock
Check Lead Time
1 : ¥3,277.33000
Box
Box
Active
Intel 6th/7th Gen Core i7/i5/i3 CPU Socket LGA 1151
2.3GHz, 2.4GHz, 2.7GHz, 2.9GHz
16
-
Fan
9.055" x 7.087" (229.99mm x 180.00mm)
2.5" SBC, ATX/AT
PCI, PCIe
32GB/0GB
mSATA
HDMI, Multi-Display, VGA
RJ45 (2)
USB 2.0 (4), USB 3.0 (6), USB 2.0 Type-A (2)
4
-
-
No
-
0°C ~ 45°C
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.