Single Board Computers (SBCs)

Results: 2
Manufacturer
Advantech CorpSeeed Technology Co., Ltd
Speed
1.9GHz-
Power (Watts)
10W, 15W, 20W-
Cooling Type
-Fan
Size / Dimension
1.771" x 2.740" (45.00mm x 69.60mm)12.990" x 11.810" (330.00mm x 300.00mm)
Form Factor
-AT/ATX
Expansion Site/Bus
-CAN, GPIO, I2C, I2S, SDIO, SPI, UART
RAM Capacity/Installed
8GB/0GB16GB
Storage Interface
2.5" HDD SATAIII, 3.5" HDD SATAIIIeMMC 5.1
Ethernet
10/100/1000 Mbps10/100/1000 Mbps, GbE (1)
USB
USB 2.0 (3), USB 3.1 (1)USB 2.0 Type-A (1), USB 3.2 (1), USB Micro OTG (1)
Operating Temperature
0°C ~ 50°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
MFG_102110659
102110659
SBC 1.9GHZ 6 CORE 16GB RAM
Seeed Technology Co., Ltd
157
In Stock
1 : ¥5,902.52000
Bulk
Bulk
Active
NVIDIA Carmel ARMv8.2
1.9GHz
6
10W, 15W, 20W
-
1.771" x 2.740" (45.00mm x 69.60mm)
-
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
16GB
eMMC 5.1
HDMI
10/100/1000 Mbps
USB 2.0 (3), USB 3.1 (1)
-
-
-
-
-
-
SBC 1.6GHZ 6 CORE 8GB/0GB RAM
MIC-710IVX-00A1
SBC 1.6GHZ 6 CORE 8GB/0GB RAM
Advantech Corp
0
In Stock
Check Lead Time
1 : ¥13,566.36000
Bulk
Bulk
Active
NVIDIA Carmel ARMv8.2
-
6
-
Fan
12.990" x 11.810" (330.00mm x 300.00mm)
AT/ATX
-
8GB/0GB
2.5" HDD SATAIII, 3.5" HDD SATAIII
HDMI
10/100/1000 Mbps, GbE (1)
USB 2.0 Type-A (1), USB 3.2 (1), USB Micro OTG (1)
1
-
-
-
-
0°C ~ 50°C
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.