Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,570 In Stock | 1 : ¥451.51000 Bulk | Bulk | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.5GHz | 4 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | - | 4GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | 0°C ~ 50°C | |||
85 In Stock | 1 : ¥1,789.64000 Bulk | Bulk | Active | Intel Celeron J4125 | 2.7GHz | 4 | - | Fan + Heat Sink | 4.331" x 4.331" (110.00mm x 110.00mm) | SBC | SATA, PCIe | 8GB/64GB | SATA, SD | DP, HDMI | GbE | USB 2.0 (2), USB 3.1 (1) | - | - | No | - | 0°C ~ 75°C | |||
39 In Stock | 1 : ¥2,183.69000 Bulk | Bulk | Active | Intel Celeron J4125 | - | 2 | - | Fan | 4.331" x 4.331" (110.00mm x 110.00mm) | - | M.2, PCIe, SATA | 4GB/64GB | SATA | DP, HDMI | GbE (2) | USB 2.0 (2), USB 3.1 (2) | - | - | No | - | 0°C ~ 75°C | |||
43 In Stock | 1 : ¥1,929.20000 Bulk | Bulk | Active | Intel Celeron J4125 | 2.7GHz | 4 | - | Fan + Heat Sink | 4.331" x 4.331" (110.00mm x 110.00mm) | SBC | SATA, PCIe | 8GB/64GB | SATA, SD | DP, HDMI | GbE | USB 2.0 (2), USB 3.1 (1) | - | - | No | - | 0°C ~ 75°C | |||
10 In Stock | 1 : ¥2,208.31000 Bulk | Bulk | Active | Intel Celeron J4125 | 2.7GHz | 2/4 | - | Fan | 5.118" x 4.724" (130.00mm x 120.00mm) | - | M.2, PCIe, SATA | 8GB/64GB | eMMC, microSD, SATA 3.0 | DP, HDMI | GbE (2) | USB 2.0 (2), USB 3.1 (2) | - | - | No | - | 0°C ~ 70°C |