Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥23,183.20000 Bulk | Bulk | Active | Intel Core i7 | 2.8GHz | 4 | 21.6W | Heat Plate | 3.740" x 4.920" (94.99mm x 124.97mm) | - | - | 16GB/16GB | SATA, Mini PCIe/mSATA, microSD | LVDS, Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 4 | 24 | 8:4 | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
7 In Stock | 1 : ¥14,801.45000 Box | Box | Active | Intel Core i5-6300U | 2.4GHz | 2 | 19.3W | Heat Plate | 3.740" x 3.740" (94.99mm x 94.99mm) | COM Compact | - | 16GB/16GB | SATA, Mini PCIe/mSATA | LVDS, Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 2 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
4 In Stock | 1 : ¥12,305.81000 Box | Box | Active | Intel Core i3-6100U | 2.3GHz | 2 | 14.6W | Heat Plate | 3.740" x 3.740" (94.99mm x 94.99mm) | COM Compact | - | 8GB/8GB | SATA, Mini PCIe/mSATA | LVDS, Mini Display Port | 10/100/1000 Mbps (2) | USB 2.0 (4), USB 3.0 (2) | 2 | 8 | - | Yes | Keyboard, Mouse | -40°C ~ 85°C |