Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥5,525.52000 Bulk | * | Bulk | Active | NVIDIA Denver 2, ARM Cortex-A57 | 1.866GHz | 256 | 15W | - | 3.430" x 1.970" (87.12mm x 50.03mm) | - | PCIe | 8GB/0GB | eMMC | DP, DSI, eDP, HDMI, MIPI-CSI-2 | 10/100/1000 Mbps | - | - | - | No | - | - | ||
0 In Stock Check Lead Time | 1 : ¥5,120.91000 Bulk | * | Bulk | Active | NVIDIA Carmel ARMv8.2 | 1.9GHz | 6 | 15W | - | 2.760" x 1.770" (70.10mm x 44.95mm) | Small Size | PCIe | 8GB/8GB | eMMC | DP, eDP, HDMI | 10/100/1000 Mbps | USB 2.0 (3), USB 3.1 (1) | - | - | No | - | - |