Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,424 In Stock 723,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 600mV @ 100mA, 1A | 100nA | 100 @ 250mA, 10V | 500 mW | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
62,536 In Stock 396,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 500mA, 5V | 500 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |