Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,272 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 5mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 140MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | UMT3 | ||
1,914 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥3.09681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 50 V | 400mV @ 150mA, 3A | 1µA (ICBO) | 70 @ 1A, 1V | 1 W | 60MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PW-MOLD |