Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,812 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥0.91097 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1 W | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
4,257 In Stock | 1 : ¥7.64000 Bulk | - | Bulk | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 400 mW | 80MHz | - | - | - | - | ||
1,668 In Stock | 1 : ¥25.04000 Tray | - | Tray | Active | NPN - Darlington | 10 A | 150 V | 2.5V @ 7mA, 7A | 100µA (ICBO) | 5000 @ 7A, 4V | 100 W | 55MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
313 In Stock | 1 : ¥28.57000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 150 V | 2.5V @ 7mA, 7A | 100µA (ICBO) | 5000 @ 7A, 4V | 100 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P |