Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,490 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 200 mW | 350MHz | 150°C (TJ) | Surface Mount | SC-85 | UMT3F | ||
2,882 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 30 V | 400mV @ 10mA, 200mA | 200nA (ICBO) | 200 @ 100mA, 2V | 150 mW | 520MHz | 150°C (TJ) | Surface Mount | SC-89, SOT-490 | EMT3F (SOT-416FL) |