Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,382 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.33505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 150mV @ 100mA, 1A | 1µA (ICBO) | 300 @ 100mA, 5V | 1.3 W | 300MHz | 150°C (TJ) | Surface Mount | TO-243AA | PCP | ||
8,546 In Stock 9,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 30 V | 200mV @ 100mA, 1A | 100nA (ICBO) | 300 @ 500mA, 5V | 600 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |