Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,968 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.77859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.5 A | 100 V | 345mV @ 250mA, 2.5A | 50nA (ICBO) | 300 @ 10mA, 2V | 2.4 W | 175MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
6,500 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.24504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 100 V | 600mV @ 100mA, 1A | 100nA (ICBO) | 40 @ 200mA, 1V | 1.4 W | 40MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |