Results: 0
Manufacturer
IPDiAMACOM Technology SolutionsMicrochip TechnologyMurata ElectronicsRohm SemiconductorSkyworks Solutions Inc.Vishay Electro-Films
Series
-*4M909191xxxxATSCBBECBBSCHSSCHTSCLPSC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Capacitance
0.2 pF0.3 pF0.4 pF0.5 pF0.6 pF0.7 pF0.8 pF0.9 pF1 pF1.2 pF1.5 pF1.8 pF
Tolerance
±0.1pF±5%±10%±15%±20%-
Voltage - Breakdown
10 V11 V16 V25 V30 V50 V100 V150 V200 V
ESR (Equivalent Series Resistance)
14 mOhms30 mOhms50 mOhms220 mOhms300 mOhms400 mOhms500 mOhms
ESL (Equivalent Series Inductance)
6pH20pH50pH100pH-
Applications
-High StabilityHigh Stability, High Temperature, Wirebond and EmbeddedHigh Stability, Vertical Silicon Cap, WirebondHigh Stability, Wirebond and EmbeddedHigh Temperature
Features
-High ReliabilityHigh Reliability, Low ProfileLow Profile
Operating Temperature
-65°C ~ 200°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 200°C-55°C ~ 250°C
Package / Case
0201 (0603 Metric)0202 (0505 Metric)0303 (0808 Metric)0402 (1005 Metric)0504 (1210 Metric)0505 (1313 Metric)0605 (1513 Metric)0805 (2012 Metric)01005 (0402 Metric)DieNonstandardNonstandard ChipNonstandard SMD
Height
0.004" (0.10mm)0.005" (0.12mm)0.005" (0.13mm)0.006" (0.14mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.010" (0.25mm)0.011" (0.27mm)0.012" (0.30mm)0.016" (0.41mm)0.017" (0.44mm)0.179" (4.55mm)-
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)0.012" L x 0.012" W (0.29mm x 0.29mm)0.012" L x 0.012" W (0.30mm x 0.30mm)0.015" L x 0.015" W (0.38mm x 0.38mm)0.016" L x 0.008" W (0.40mm x 0.20mm)0.018" L x 0.018" W (0.46mm x 0.46mm)0.019" L x 0.019" W (0.50mm x 0.50mm)0.020" L x 0.010" W (0.50mm x 0.25mm)0.020" L x 0.020" W (0.50mm x 0.50mm)0.020" L x 0.020" W (0.51mm x 0.51mm)0.020" L x 0.049" W (0.50mm x 1.25mm)0.020" L x 0.064" W (0.50mm x 1.63mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.