Signal Switches, Multiplexers, Decoders

Results: 4
Manufacturer
onsemiTexas InstrumentsToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Circuit
1 x 3:81 x 4:16
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC16-TSSOP24-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
MC74HC138ADR2G
IC DECODER/DEMUX 1X3:8 16SOIC
onsemi
8,909
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.79813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
12,486
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.28527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
CD74HC137PWR
IC DECODER/DEMUX 1X3:8 16TSSOP
Texas Instruments
5,549
In Stock
3,000
Marketplace
1 : ¥5.01000
Cut Tape (CT)
2,000 : ¥1.94780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24-SOIC
CD74HC154M
IC DECODER/DEMUX 1X4:16 24SOIC
Texas Instruments
0
In Stock
1,000 : ¥3.75626
Tube
Tube
Obsolete
Decoder/Demultiplexer
1 x 4:16
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 4

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.