Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedCTS-Frequency ControlsDiodes IncorporatedKinetic TechnologiesLattice Semiconductor CorporationMACOM Technology SolutionsMaxLinear, Inc.Microchip TechnologyMoSys, Inc.Nexperia USA Inc.
Series
-*100E100EL100EP100LVE100LVEL100LVEP100S10E10EL10EP
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
16-Key Encoder20-Key Encoder-Bilateral, FET SwitchesBus Bar - CentralBus FET Exchange SwitchBus SwitchCrosspoint SwitchData Generator/MultiplexerData Selector/MultiplexerDecoderDecoder/Demultiplexer
Circuit
1 x 1:11 x 1:161 x 1:21 x 1:41 x 1:81 x 10:41 x 10:51 x 12:121 x 120:1201 x 16:11 x 16:161 x 16:8
Independent Circuits
1234
Current - Output High, Low
15µA, 10mA40µA, 1.6mA50µA, 3.2mA100µA, 4mA100µA, 8mA200µA, 8mA250µA, 12mA250µA, 80mA400µA, 16mA400µA, 24mA400µA, 4mA400µA, 8mA
Voltage Supply Source
-Analog and DigitalDual SupplySingle Supply
Voltage - Supply
-4.94V ~ -5.46V-4.2V ~ -5.5V-3V ~ -3.6V0.7V ~ 2.75V0.8V ~ 2.7V0.8V ~ 3.6V0.8V ~ 3.6V, 1.65V ~ 3.6V0.9V ~ 3.6V0.9V ~ 3.6V, 1.65V ~ 3.6V1V ~ 3.6V1V ~ 5.5V1.2V ~ 3.6V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C-20°C ~ 75°C-20°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)0°C ~ 75°C0°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-SMD, Flat Leads6-TSSOP, SC-88, SOT-3636-UFDFN6-XFBGA, DSBGA6-XFDFN6-XFLGA8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
2-WCSP (2x1.6)5-SSOP5-TSOP5-TSSOP6-DSBGA6-MicroPak6-MicroPak2™6-MP6D (1.45x1)6-SON (1.45x1)6-SON (1x1)6-TSOP6-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.