Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥1,134.30000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) x 4 | 2 A | 380VAC, 125VDC - Max | 10.7 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥1,454.25900 Bulk | Bulk | Active | DIN Rail | 5VDC | SPST-NO (1 Form A) x 4 | 2 A | 380VAC, 125VDC - Max | 35.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 4 VDC | 0.5 VDC | 10 ms | 15 ms | -25°C ~ 55°C | - | General Purpose |