Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 28.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 11.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 46.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 4.5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 31.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 15.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 8.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 9 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 20.8 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 9 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 16.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 18 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 6.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 18 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 40 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 20 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.75 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 1.5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 93.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 1.13 VDC | 0.15 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 23.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 33.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 4.5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 22.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 1.5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 134 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 1.13 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 66.7 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 2.25 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 4.5VDC | SPDT (1 Form C) | 2 A | 220VDC - Max | 44.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 3.38 VDC | - | 3 ms | 2 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose |