Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock 1,010 Factory | 1 : ¥176.14000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
56 In Stock | 1 : ¥217.07000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
54 In Stock 30 Factory | 1 : ¥252.99000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 11 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
6 In Stock | 1 : ¥379.89000 Bulk | Bulk | Active | DIN Rail | 120VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 4.5 mA | Non Latching | Lighted Indicator | Screw Terminal | - | - | - | - | 7 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
20 In Stock | 1 : ¥429.13000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 4 ms | 4 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
7 In Stock | 1 : ¥804.01000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 20 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 11 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
2 In Stock | 1 : ¥176.14000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 50 mA | 30VAC, 36VDC - Max | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
5 In Stock | 1 : ¥221.98000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
4 In Stock | 1 : ¥372.92000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 17.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥320.08300 Bulk | Bulk | Active | DIN Rail | 230VAC/DC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 3.2 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 179.4 VAC/DC | - | 7 ms | 15 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥364.17700 Bulk | Bulk | Active | DIN Rail | 230VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 4.5 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 7 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥396.50900 Bulk | Bulk | Active | DIN Rail | 60VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 10 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥377.15300 Bulk | Bulk | Active | DIN Rail | 230VAC/DC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 5 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 207 VAC/DC | - | 15 ms | 15 ms | -20°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥401.09300 Bulk | Bulk | Active | DIN Rail | 72VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 3 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 4 ms | 4 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥444.92600 Bulk | Bulk | Active | DIN Rail | 230VAC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 4.8 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 20 ms | 60 ms | -25°C ~ 55°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock 20 Factory Check Lead Time | 10 : ¥742.26800 Bulk | Bulk | Active | DIN Rail | 110VDC | SPDT (1 Form C) | 50 mA | 30VAC, 36VDC - Max | 2 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 4 ms | 4 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥827.60200 Bulk | Bulk | Active | DIN Rail | 72VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 6 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 11 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥827.60200 Bulk | Bulk | Active | DIN Rail | 110VDC | DPDT (2 Form C) | 50 mA | 30VAC, 36VDC - Max | 4.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 11 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | General Purpose |