IM07GR | |
---|---|
DigiKey Part Number | PB1090TR-ND - Tape & Reel (TR) PB1090CT-ND - Cut Tape (CT) PB1090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM07GR |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM07GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.83000 | ¥46.83 |
10 | ¥43.87300 | ¥438.73 |
25 | ¥38.99480 | ¥974.87 |
50 | ¥37.04460 | ¥1,852.23 |
100 | ¥35.09540 | ¥3,509.54 |
250 | ¥31.19580 | ¥7,798.95 |
500 | ¥29.24604 | ¥14,623.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.29631 | ¥27,296.31 |
3,000 | ¥26.80887 | ¥80,426.61 |