Results: 0
Manufacturer
Altech CorporationAmerican ZettlerCIT Relay and SwitchCUI DevicesFinder Relays, Inc.IDECIXYS Integrated Circuits DivisionKEMETOmron Automation and SafetyOmron Electronics Inc-EMC DivPanasonic Electric WorksPhoenix ContactPicker ComponentsSiemens
Series
-02, CII1591901MA, CII1MAD, CII1MAT, CII1MS1MS, CII22RJC22RJCC286
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis MountDIN RailFree Hanging (In-Line)SocketableSurface MountThrough Hole
Coil Voltage
1.1VDC1.5VDC1.8VDC2VDC2.4VDC2.7VDC3VDC3.1VDC3.2 ~ 7VDC3.25VDC4VDC4.5VDC
Contact Form
3PDT (3 Form C)4PDT (4 Form C)6PDT (6 Form C)6PST-NO (6 Form A)8PDT (8 Form C)-DPDT (2 Form C)DPDT (2 Form D)DPST-NO (2 Form A)DPST-NO/NC (1 Form A, 1 Form B)SPDT (1 Form C) x 16SPDT (1 Form C)SPST-NC (1 Form B)SPST-NO (1 Form A) x 4
Contact Rating (Current)
5 mA10 mA50 mA100 mA200 mA250 mA0.3 A400 mA500 mA1 A1.25 A2 A
Switching Voltage
10VDC - Max24VDC - Max24VDC - Nom28VDC - Max28VDC - Nom30VAC, 30VDC - Max30VAC, 36VDC - Max30VDC - Max30VDC - Nom36VAC, 30VDC - Max60VAC, 60VDC - Max60VDC - Max
Load - Max Switching
28W30W56W60W100W115VA, 28W120VA, 28W125VA, 110W125VA, 60W220VA, 60W230VA, 56W230VA, 60W
Coil Current
2 mA2.1 mA2.7 mA2.9 mA3 mA3.2 mA3.3 mA3.5 mA3.6 mA3.7 mA3.8 mA3.9 mA
Coil Type
-Latching, Dual CoilLatching, Single CoilNon Latching
Features
-Arc BarrierArc Barrier, Diode, Lighted IndicatorArc Barrier, Lighted IndicatorDiodeDiode, Lighted IndicatorDiode, Lighted Indicator, Reverse Coil PolarityDiode, Lighted Indicator, Socket IncludedLighted IndicatorLighted Indicator, RC CircuitLighted Indicator, Socket IncludedLighted Indicator, Socket Included, VaristorLighted Indicator, VaristorReverse Polarity
Termination Style
-ConnectorGull WingJ LeadPC PinPlug InPlug In, 11 Pin (Octal)Plug In, 14 PinPlug In, Quick Connect - 0.102" (2.6mm)Screw TerminalSolder HookSpring TerminalStud
Seal Rating
-Sealed - Flux ProtectionSealed - FullySealed - Hermetically
Coil Insulation
-Class B
Must Operate Voltage
0.4 VDC1.05 VDC1.1 VDC1.13 VDC1.2 VDC1.3 VDC1.5 VDC1.8 VDC2.1 VDC2.2 VDC2.25 VDC2.3 VDC
Must Release Voltage
0.14 VDC0.15 VDC0.16 VDC0.21 VDC0.22 VDC0.225 VDC0.23 VDC0.24 VDC0.25 VDC0.26 VDC0.27 VDC0.28 VDC
Operate Time
0.2 ms0.3 ms0.5 ms1 ms1.5 ms2 ms2.5 ms3 ms3.5 ms4 ms4.5 ms5 ms
Release Time
0.1 ms0.3 ms0.5 ms1 ms1.5 ms2 ms2.5 ms3 ms4 ms5 ms6 ms7 ms
Operating Temperature
-65°C ~ 125°C-65°C ~ 165°C-55°C ~ 60°C-55°C ~ 65°C-55°C ~ 71°C-55°C ~ 75°C-55°C ~ 85°C-55°C ~ 90°C-50°C ~ 60°C-45°C ~ 70°C-40°C ~ 125°C-40°C ~ 50°C
Contact Material
-Gold (Au)Gold Cobalt (AuCo)Palladium (Pd), Gold (Au)Palladium (Pd), Ruthenium (Ru), Gold (Au)Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)Rhodium (Rh), Ruthenium (Ru)Silver (Ag)Silver (Ag), Gold (Au)Silver AlloySilver Alloy, Cadmium FreeSilver Alloy, Gold AlloySilver Nickel (AgNi)Silver Nickel (AgNi), Gold (Au)
Approval Agency
-BSI, cURusCCC, CE, CSA, UR, VDECCC, CE, EAC, UKCA, ULCECE, CSA, UR, VDECE, EAC, UKCACE, UKCACE, cULus, TUVCSA, TUV, ULCSA, TUV, URCSA, UL
Relay Type
-General PurposeRFTelecom
Grade
-Military
Qualification
-MIL-R-28776/1MIL-R-28776/3MIL-R-28776/5MIL-R-28776/6MIL-R-28776/7MIL-R-39016/10MIL-R-39016/11MIL-R-39016/13MIL-R-39016/14MIL-R-39016/15MIL-R-39016/16
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.