Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,312 In Stock | 1 : ¥19.30000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 220VDC - Max | - | 11.7 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
0 In Stock Check Lead Time | 20 : ¥1,744.32150 Bulk | - | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | - | - | - | Non Latching | - | PC Pin | Sealed - Hermetically | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | - | - | General Purpose | - | - | ||
2 In Stock | 1 : ¥17.78000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 220VDC - Max | - | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | - | Telecom | - | - |