AGN200A03Z | ||
---|---|---|
DigiKey Part Number | 255-1504-2-ND - Tape & Reel (TR) 255-1504-1-ND - Cut Tape (CT) 255-1504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AGN200A03Z | |
Description | RELAY TELECOM DPDT 1A 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AGN200A03Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | - | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥16.04100 | ¥160.41 |
25 | ¥14.26240 | ¥356.56 |
50 | ¥13.54760 | ¥677.38 |
100 | ¥12.83450 | ¥1,283.45 |
250 | ¥11.40860 | ¥2,852.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.69546 | ¥5,347.73 |
1,000 | ¥9.98251 | ¥9,982.51 |
2,500 | ¥9.80425 | ¥24,510.62 |
5,000 | ¥9.62599 | ¥48,129.95 |