Results: 0
Manufacturer
Advantech CorpConta-Clip, Inc.Endress+HauserIndustrial ShieldsKunbus GmbHPhoenix ContactRed Lion ControlsSchneider ElectricSensata-Cynergy3SiemensVerivolt LLCWAGO CorporationWeidmüller
Series
-*28573RS7857ACT20MACT20PACT20XADAM-3011ADAM-3013ADAM-3014ADAM-3016
Packaging
BagBoxBulkRetail Package
Product Status
ActiveLast Time BuyObsolete
Type
-Isolation AmplifierPassive IsolatorSignal ConditionerSignal Conditioner Multiplier
Input Type
-CurrentCurrent, FrequencyCurrent, Resistance, TemperatureCurrent, Resistance, VoltageCurrent, TemperatureCurrent, VoltageCurrent, Voltage, FrequencyCurrent, Voltage, Resistance, TemperatureCurrent, Voltage, TemperatureFrequencyResistanceResistance, TemperatureResistance, Voltage
Input Range (Current, Voltage)
0 ~ 100mA, 0 ~ 100V (Configurable)0 ~ 10A (Configurable)0 ~ 10V0 ~ 10V (Configurable)0 ~ 15A0 ~ 1V (Configurable)0 ~ 20mA0 ~ 20mA (Configurable)0 ~ 20mA, ±100mV (Configurable)0 ~ 20mA, 0 ~ 10V0 ~ 20mA, 0 ~ 10V (Configurable)0 ~ 20mA, 18V
Input Range (Additional)
-210°C ~ 1350°C-200°C ~ 1350°C-200°C ~ 2300°C (Configurable)-200°C ~ 850°C-100°C ~ 1800°C-100°C ~ 600°C-40°C ~ 40°C0 ~ 100kOhm0 ~ 100kOhm, -200°C ~ 2300°C0 ~ 100kOhm, -200°C ~ 800°C0 ~ 10kOhm, -200°C ~ 2300°C (Configurable)0 ~ 10kOhm, -210°C ~ 2320°C
Output Type
-CurrentCurrent, VoltageVoltage
Output Range
0 ~ 10V0 ~ 10V (Configurable)0 ~ 20mA0 ~ 20mA (Configurable)0 ~ 20mA, ±10V0 ~ 20mA, 0 ~ 10V0 ~ 20mA, 0 ~ 10V (Configurable)0 ~ 20mA, 0 ~ 12V (Configurable)0 ~ 20mA, 0 ~ 20V (Configurable)0 ~ 20mA, 0 ~ 5V (Configurable)0 ~ 20mA, 5 ~ 30V (Configurable)0 ~ 22mA
Isolation
50V300V300V (Working)300V (Working), 2000V (Test)300V (Working), 2200V (Test)300V (Working), 2500V (Test)300V (Working), 2600V (Test)300V (Working), 3500V (Test)300V (Working), 3510V (Test)300V (Working), 4000V (Test)300V (Working), 5700V (Test)375V
Features
-Alarm RelayAlarm Relay (2)Excitation Supply
Voltage - Supply
0 ~ 30VDC6 ~ 30VDC8 ~ 30VDC9 ~ 30VDC9.6 ~ 30VDC10 ~ 32V10 ~ 60VDC12 ~ 24VDC12 ~ 30VDC12 ~ 32VAC, 12 ~ 36VDC12 ~ 32VDC12 ~ 60VDC
Mounting Type
-DIN Rail
Termination Style
-Screw TerminalSpring Terminal
Operating Temperature
-40°C ~ 55°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 85°C-30°C ~ 55°C-25°C ~ 55°C-25°C ~ 60°C-25°C ~ 65°C-25°C ~ 70°C-20°C ~ 55°C-20°C ~ 60°C-20°C ~ 65°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.