Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 40,000 : ¥1.80023 Bag | - | Bag | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Tin-Lead | 100.0µin (2.54µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | - | ||
0 In Stock Check Lead Time | 3,000 : ¥5.78258 Tape & Reel (TR) | Tape & Reel (TR) | Active | Insulated | Male Pins | 2 (1 x 2) | 0.118" (3.00mm) | - | Tin-Lead | - | Natural | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 300V | 5A |