Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Insulated | Male Pins | 4 (2 x 2) | 0.157" (4.00mm) | - | Tin-Lead | - | - | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 300V | 9A | |||
0 In Stock Check Lead Time | 1 : ¥6.40000 Bulk | Bulk | Active | Insulated | Male Pins | 4 (2 x 2) | 0.157" (4.00mm) | - | Tin-Lead | - | - | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 300V | 9A | |||
0 In Stock Check Lead Time | 2,000 : ¥2.09429 Bulk | Bulk | Active | Insulated | Male Pins | 2 (1 x 2) | 0.118" (3.00mm) | - | Tin-Lead | - | - | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 300V | 5A | |||
0 In Stock Check Lead Time | 2,000 : ¥3.32815 Bulk | Bulk | Active | Insulated | Male Pins | 4 (2 x 2) | 0.118" (3.00mm) | - | Tin-Lead | - | - | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 300V | 5A | |||
0 In Stock Check Lead Time | 3,000 : ¥5.78258 Tape & Reel (TR) | Tape & Reel (TR) | Active | Insulated | Male Pins | 2 (1 x 2) | 0.118" (3.00mm) | - | Tin-Lead | - | Natural | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 300V | 5A |