Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,414 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Gold | 10.0µin (0.25µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact | |||
34,317 In Stock | 1 : ¥6.38000 Bulk | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.100" (2.54mm) | 0.217" (5.50mm) | Gold | 10.0µin (0.25µm) | - | - | - | - | 3A |